Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-9-KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25C2437
Product RangeMHD45ZK
Your Part Number
131 In Stock
29,532 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.580 |
| 25+ | $2.390 |
| 50+ | $2.230 |
| 100+ | $2.080 |
| 250+ | $2.000 |
| 500+ | $1.860 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
MHD45ZK-9-K is a MHD45ZK series metal D-Sub hood. It is suitable for any common D-Sub connector.
- 9 position D-Sub hood
- Strain relief inserts ensure a secure termination
- Easy to reopen
- Nickel plated die cast zinc alloy housing material
- Operating temperature range from -40°C to +120°C
- 45° side cable entry
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
