Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDA25-PMJ8-KCopy
Newark Part No.09WX9970
Your Part Number
36 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
35 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 100+ | $4.450 |
| 250+ | $4.090 |
| 500+ | $3.770 |
| 1000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDA25-PMJ8-KCopy
Newark Part No.09WX9970
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions25Positions
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MHDA25-PMJ8-K
2 Products Found
Product Overview
The MHDA25-PMJ8-K is a 8P8C Unshielded Adaptor with D Sub 25-way male to Rj45 connector. The 2112-0101-13 has copper material with nickel plated terminal, steel with UNC 4-40 thumbscrew.
- EMI unshielded version
- Delivered complete with wires and sub-D
- UL-recognised plastic material
- -30 to 110°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
25Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
