Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-9-KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14J4144
Your Part Number
3,353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 50+ | $4.920 |
| 100+ | $4.550 |
| 250+ | $4.230 |
| 500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-9-KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14J4144
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Plastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK-M-9-K is a 9-way metalized plastic D-sub Hood, MHDPPK-T/M series, made of UL recognized ABS plastic with nickel over copper finish. Accepts cable up to 11.5mm outer diameter, top cable entry. Suitable for any common D-sub connector, quick-snap locking system.
- Kitted size
- Re-openable
- Recyclable
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Metallised Plastic Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
