Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-15-BK-KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.09WX9998
Product RangeMHDTZK
Your Part Number
1,029 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.490 |
| 25+ | $3.250 |
| 50+ | $3.080 |
| 100+ | $2.890 |
| 250+ | $2.690 |
| 500+ | $2.590 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MHDTZK-15-BK-K is a 15-way full metal D-sub Hood, MHDTZK-BK series, made of zinc, excellent EMI shielding. Accepts cable up to 13mm outer diameter, top cable entry. Strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- Black colour
- Standard assembly with C-clip
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDTZK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
