Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS09SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.61W9837
Product RangeMHED
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.720 |
| 25+ | $2.520 |
| 50+ | $2.400 |
| 100+ | $2.260 |
| 250+ | $2.100 |
| 500+ | $2.020 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS09SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.61W9837
Product RangeMHED
Technical Datasheet
Product RangeMHED
D Sub Shell SizeDE
Cable Exit Angle90°, 180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHED series Plastic Hood with male or female jackscrews.
- Suitable for sizes 9, 15, 25 and 37
- Easy to re-open
Applications
Industrial
Technical Specifications
Product Range
MHED
Cable Exit Angle
90°, 180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
