Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | RJ45SRB-DGREYCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 72C1452 |
| Product Range | RJ45SRB |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.590 |
| 25+ | $1.460 |
| 50+ | $1.370 |
| 100+ | $1.280 |
| 250+ | $1.220 |
| 500+ | $1.130 |
| 2500+ | $1.060 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | RJ45SRB-DGREYCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 72C1452 |
| Product Range | RJ45SRB |
| Technical Datasheet | |
| Accessory Type | Strain Relief Boot |
| For Use With | MHRJ Series Modular Unshielded Plugs |
| No. of Positions | 8Positions |
| Strain Relief Material | PVC (Polyvinylchloride) |
| Product Range | RJ45SRB |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| No. of Positions | 8Positions |
| Product Range | RJ45SRB |
| For Use With | MHRJ Series Modular Unshielded Plugs |
|---|---|
| Strain Relief Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for RJ45SRB-DGREY
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
