Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No11AA020T-I/MNYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98M4932
Product Range2Kbit UNI/O Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $0.367 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$1,211.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA020T-I/MNYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98M4932
Product Range2Kbit UNI/O Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
IC Interface TypeUNI/O
EEPROM Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
Memory Interface TypeSerial UNI/O
InterfacesUNI/O
Clock Frequency100kHz
Clock Frequency Max100kHz
Memory Case StyleTDFN
IC Case / PackageTDFN
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit UNI/O Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Kbit
IC Interface Type
UNI/O
Memory Configuration
256K x 8bit
Interfaces
UNI/O
Clock Frequency Max
100kHz
IC Case / Package
TDFN
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
2Kbit
EEPROM Memory Configuration
256K x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency
100kHz
Memory Case Style
TDFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit UNI/O Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
