Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No11AA160T-I/TTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel08P2203
Cut Tape08P2203
Product Range16Kbit UNI/O Serial EEPROM
Your Part Number
2,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.371 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 10+ | $0.366 |
| 25+ | $0.361 |
| 50+ | $0.344 |
| 100+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA160T-I/TTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel08P2203
Cut Tape08P2203
Product Range16Kbit UNI/O Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Size16Kbit
Memory Configuration2K x 8bit
EEPROM Memory Configuration2K x 8bit
Memory Interface TypeSerial UNI/O
InterfacesUNI/O
Clock Frequency100kHz
Clock Frequency Max100kHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit UNI/O Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
16Kbit
Memory Configuration
2K x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency
100kHz
IC Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit UNI/O Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
16Kbit
EEPROM Memory Configuration
2K x 8bit
Interfaces
UNI/O
Clock Frequency Max
100kHz
Memory Case Style
SOT-23
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
