Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No23A256-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71P4700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.460 |
| 100+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23A256-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71P4700
Technical Datasheet
Memory Size32Kbit
SRAM TypeSynchronous SRAM
Memory Density32Kbit
SRAM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
Supply Voltage Range1.7V to 1.95V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.5V
Access Time-
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
Clock Frequency Max16MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
32Kbit
Memory Density
32Kbit
Memory Configuration
32K x 8bit
Memory Case Style
SOIC
No. of Pins
8Pins
Access Time
-
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
32K x 8bit
Supply Voltage Range
1.7V to 1.95V
IC Case / Package
SOIC
Supply Voltage Min
1.5V
Supply Voltage Max
1.95V
Clock Frequency Max
16MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
