Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No23K256T-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72AC7644RL
Cut Tape72AC7644
Your Part Number
221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.930 |
| 100+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23K256T-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72AC7644RL
Cut Tape72AC7644
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size256Kbit
Memory Density256Kbit
SRAM Memory Configuration32K x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration32K x 8bit
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Density
256Kbit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
256Kbit
SRAM Memory Configuration
32K x 8bit
Memory Configuration
32K x 8bit
IC Case / Package
SOIC
Access Time
-
Supply Voltage Max
3.6V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 23K256T-I/SN
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
