Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No23K640-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71P4706
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.787 |
| 100+ | $0.771 |
| 500+ | $0.755 |
| 1000+ | $0.739 |
| 2500+ | $0.722 |
| 10000+ | $0.706 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23K640-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71P4706
Technical Datasheet
Memory Size64Kbit
SRAM TypeSynchronous SRAM
SRAM Memory Configuration8K x 8bit
Memory Density64Kbit
Supply Voltage Range2.7V to 3.6V
Memory Configuration8K x 8bit
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
64Kbit
SRAM Memory Configuration
8K x 8bit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
SRAM Type
Synchronous SRAM
Memory Density
64Kbit
Memory Configuration
8K x 8bit
IC Case / Package
SOIC
Access Time
-
Supply Voltage Max
3.6V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
