Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No23LC1024-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W1400
Your Part Number
159 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.100 |
| 25+ | $3.400 |
| 50+ | $3.040 |
| 100+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23LC1024-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W1400
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size1Mbit
Memory Density1Mbit
SRAM Memory Configuration128K x 8bit
Supply Voltage Range2.5V to 5.5V
Memory Configuration128K x 8bit
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max20MHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Density
1Mbit
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Min
2.5V
Supply Voltage Nom
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Memory Size
1Mbit
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
Memory Case Style
DIP
Access Time
-
Supply Voltage Max
5.5V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for 23LC1024-I/P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
