
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 23LC1024-I/STCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 45W1402 |
| Your Part Number | |
| Technical Datasheet |
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.750 |
| 25+ | $2.730 |
| 50+ | $2.720 |
| 100+ | $2.710 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 23LC1024-I/STCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 45W1402 |
| Technical Datasheet | |
| Memory Size | 1MB |
| SRAM Type | Synchronous SRAM |
| Memory Density | 1MB |
| SRAM Memory Configuration | 128K x 8bit |
| Memory Configuration | 128K x 8bit |
| Supply Voltage Range | 2.5V to 5.5V |
| Memory Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Access Time | - |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | - |
| Clock Frequency Max | 20MHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
23LC1024-I/ST is a 1Mbit, 2.5V to 5.5V, SPI serial SRAM with SDI and SQI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK), a data in line (SI), and a data outline (SO). Access to the device is controlled through a chip select (active-low CS) input. Additionally, SDI (serial dual interface) and SQI (serial quad interface) are supported if the user application needs faster data rates. This device also supports unlimited reads and writes to the memory array.
- VCC range from 2.5V to 5.5V, dual I/O (SDI), quad I/O (SQI)
- Maximum clock frequency is 20MHz
- Unlimited read and write cycles, zero write time
- Byte, page and sequential mode for reads and writes, high reliability
- Standby current is 1µA typ (CS = VCC = 2.2V, Inputs tied to VCC or VSS, -40°C to +85°C)
- Input capacitance is 7pF max (VCC = 5.0V, f = 1MHz, TA = 25°C)
- Clock delay time is 25ns min (TA = -40°C to +85°C)
- Output disable time is 20ns max (TA = -40°C to +85°C)
- 8 pin TSSOP package, industrial operating temperature range from -40 to 85°C
Technical Specifications
| Memory Size | 1MB |
|---|---|
| Memory Density | 1MB |
| Memory Configuration | 128K x 8bit |
| Memory Case Style | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Nom | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| SRAM Type | Synchronous SRAM |
|---|---|
| SRAM Memory Configuration | 128K x 8bit |
| Supply Voltage Range | 2.5V to 5.5V |
| IC Case / Package | TSSOP |
| Access Time | - |
| Supply Voltage Max | 5.5V |
| Clock Frequency Max | 20MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Alternatives for 23LC1024-I/ST
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
