24AA025E48T-I/OT
EEPROM, EUI-48™ Node Identity, 2 Kbit, 2 BLK (128 x 8bit), I2C, 400 kHz, SOT-23, 6 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24AA025E48T-I/OTCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel74R6951RL Cut Tape74R6951 |
| Product Range | 2Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 50+ | $0.474 |
| 100+ | $0.392 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24AA025E48T-I/OTCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel74R6951RL Cut Tape74R6951 |
| Product Range | 2Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 2Kbit |
| IC Interface Type | I2C |
| Memory Size | 2Kbit |
| EEPROM Memory Configuration | 2 BLK (128 x 8bit) |
| Memory Configuration | 2 BLK (128 x 8bit) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | I2C |
| Clock Frequency | 400kHz |
| Clock Frequency Max | 400kHz |
| IC Case / Package | SOT-23 |
| Memory Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 24AA025E48T-I/OT is a 2Kbit I²C™ Electrically Erasable Programmable Read-only Memory (EEPROM). This device is pre-programmed with a globally unique EUI-48 node address. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1µA and 1mA, respectively. The 24AA025E48 also has a page write capability 16bytes. The 24AA02XEXX supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as transmitter, while a device receiving data is defined as a receiver.
- Low-power CMOS technology
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100KHz and 400KHz clock compatibility
- 3ms typical page write time
- Self-timed erase/write cycle
- 16-byte Page write buffer
- 2-wire serial interface, I²C™ compatible
- More than 1 million erase/write cycles
- <gt/>200 years data retention
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Memory Density | 2Kbit |
|---|---|
| Memory Size | 2Kbit |
| Memory Configuration | 2 BLK (128 x 8bit) |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| Memory Case Style | SOT-23 |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| IC Interface Type | I2C |
|---|---|
| EEPROM Memory Configuration | 2 BLK (128 x 8bit) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 2Kbit I2C Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 24AA025E48T-I/OT
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
