Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA128-I/MS
Newark Part No.35M0703
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.827 |
10+ | $0.817 |
25+ | $0.806 |
50+ | $0.785 |
100+ | $0.764 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA128-I/MS
Newark Part No.35M0703
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Size128Kbit
Memory Configuration16K x 8bit
EEPROM Memory Configuration16K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
128Kbit
Memory Configuration
16K x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
Memory Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
128Kbit
EEPROM Memory Configuration
16K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
IC Case / Package
MSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability