Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA16-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35M0706
Product Range16Kbit I2C Serial EEPROM
Your Part Number
1,101 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.383 |
| 100+ | $0.375 |
| 500+ | $0.367 |
| 1000+ | $0.359 |
| 2500+ | $0.352 |
| 10000+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA16-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35M0706
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
Memory Configuration8 BLK (256 x 8bit)
EEPROM Memory Configuration8 BLK (256 x 8bit)
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
16Kbit
Memory Configuration
8 BLK (256 x 8bit)
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
16Kbit
EEPROM Memory Configuration
8 BLK (256 x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 24AA16-I/SN
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
