Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA32AT-I/OTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R4149
Product Range32Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.466 |
| 6000+ | $0.457 |
| 9000+ | $0.447 |
| 15000+ | $0.439 |
| 30000+ | $0.429 |
| 75000+ | $0.420 |
| 150000+ | $0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,398.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA32AT-I/OTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R4149
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size32Kbit
IC Interface TypeI2C
Memory Density32Kbit
Memory Configuration4K x 8bit
EEPROM Memory Configuration4K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
32Kbit
Memory Density
32Kbit
EEPROM Memory Configuration
4K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
SOT-23
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
I2C
Memory Configuration
4K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
