Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24C65/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K8308
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.620 |
| 25+ | $2.570 |
| 50+ | $2.560 |
| 120+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24C65/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K8308
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max6V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
64Kbit
Memory Configuration
8K x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
6V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Size
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
