Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC00T-I/OTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel98K8311RL
Cut Tape98K8311
Product Range128bit I2C Serial EEPROM
Your Part Number
4,512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.274 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 50+ | $0.268 |
| 100+ | $0.263 |
| 250+ | $0.258 |
| 500+ | $0.252 |
| 1000+ | $0.247 |
| 2500+ | $0.242 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC00T-I/OTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel98K8311RL
Cut Tape98K8311
Product Range128bit I2C Serial EEPROM
Technical Datasheet
Memory Density128bit
Memory Size128bit
EEPROM Memory Configuration16 x 8bit
Memory Configuration16 x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128bit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
128bit
EEPROM Memory Configuration
16 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128bit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
128bit
Memory Configuration
16 x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
SOT-23
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 24LC00T-I/OT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
