Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC01BT-I/OTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28X4151
Product Range1Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC01BT-I/OTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28X4151
Product Range1Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
IC Interface TypeI2C
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 24LC01BT-I/OT is a 1kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.8V with standby and active currents of only 1µA and 1mA, respectively. The 24XX01 also has a page write capability for up to 8 bytes of data.
- Single-supply with operation down to 1.8V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Self-timed write cycle
- Page write buffer for up to 8 bytes
- 2ms Typical write cycle time for page write
- Hardware write-protect for entire memory
- Can be operated as a serial ROM
- ESD protection <gt/>4000V
- 1000000 Erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Memory Density
1Kbit
IC Interface Type
I2C
EEPROM Memory Configuration
128 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
SOT-23
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
1Kbit
Memory Configuration
128 x 8bit
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Alternatives for 24LC01BT-I/OT
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
