Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC1026-I/SNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59T0235
Product Range1Mbit I2C Serial EEPROM
Your Part Number
1,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $4.870 |
| 100+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC1026-I/SNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59T0235
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
Memory Configuration128K x 8bit
EEPROM Memory Configuration128K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
24LC1026-I/SN is a 1024-Kbit, 2.5V I²C CMOS serial electrically erasable PROM (EEPROM), capable of operation across a broad voltage. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FRFS and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus.
- Operating current is 450µA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 5µA max (SCL = SDA = VCC = 5.5V, A1 = A2 = WP = VSS, TA = -40°C to +85°C)
- Two-wire serial interface, I²C compatible, cascadable up to four devices
- Schmitt trigger inputs for noise suppression, output slope control to eliminate ground bounce
- Clock frequency is 400KHz max (2.5V to 5.5V, TA = -40°C to +85°C)
- Write cycle time (byte or page) is 5ms max (VCC = +1.7V to 5.5V, TA = -40°C to +85°C)
- Self-timed erase/write cycle, 128-Byte page write buffer, hardware write-protect
- More than one million erase/write cycles
- Endurance is 1,000,000cycles min (+25°C, 5.5V, page mode), ESD protection <gt/> 4000V
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Size
1Mbit
Memory Configuration
128K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
1Mbit
EEPROM Memory Configuration
128K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 24LC1026-I/SN
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
