Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC512T-I/SNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel41AH8648RL
Cut Tape41AH8648
Product Range512Kbit Serial I2C EEPROMs
Your Part Number
1,946 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 50+ | $2.260 |
| 100+ | $2.120 |
| 250+ | $1.830 |
| 500+ | $1.730 |
| 1000+ | $1.700 |
| 2500+ | $1.650 |
| 5000+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC512T-I/SNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel41AH8648RL
Cut Tape41AH8648
Product Range512Kbit Serial I2C EEPROMs
Technical Datasheet
Memory Density512Kbit
Memory Size512Kbit
Memory Configuration64K x 8bit
EEPROM Memory Configuration64K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range512Kbit Serial I2C EEPROMs
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Density
512Kbit
Memory Configuration
64K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Product Range
512Kbit Serial I2C EEPROMs
Memory Size
512Kbit
EEPROM Memory Configuration
64K x 8bit
Interfaces
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOIC
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 24LC512T-I/SN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
