Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.672 | $0.67 |
| Total Price | $0.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 50+ | $0.621 |
| 100+ | $0.581 |
| 250+ | $0.545 |
| 500+ | $0.541 |
| 1000+ | $0.530 |
| 2500+ | $0.519 |
| 5000+ | $0.508 |
Product Information
Product Overview
The 24LC64T-I/OT is a 64Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM). The device is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5V, with standby and active currents of only 1µA and 1mA, respectively. It has been developed for advanced, low power applications such as data acquisition. The 24LC64 also has a page write capability for up to 32bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512Kbits address space.
- Low-power CMOS technology
- 2-wire Serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- >200 Years data retention
- 5ms Typical page write time
- Self-timed erase/write cycle
- 32-byte Page write buffer
- Hardware write-protect
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
64Kbit
I2C
8K x 8bit
Serial I2C (2-Wire)
400kHz
SOT-23
2.5V
-40°C
85°C
MSL 1 - Unlimited
64Kbit
8K x 8bit
Serial I2C (2-Wire)
400kHz
SOT-23
5Pins
5.5V
Surface Mount
64Kbit Serial I2C EEPROMs
No SVHC (25-Jun-2020)
Alternatives for 24LC64T-I/OT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
