Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24VL025T/OTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08P0144
Product Range2Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.579 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,737.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24VL025T/OTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08P0144
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Size2Kbit
IC Interface TypeI2C
EEPROM Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
2Kbit
IC Interface Type
I2C
Memory Configuration
256K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOT-23
Supply Voltage Min
1.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
2Kbit
EEPROM Memory Configuration
256K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
SOT-23
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-20°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
