Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25AA010AT-I/OTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel72J3622
Re-Reel35M0796RL
Cut Tape35M0796
Product Range1Kbit SPI Serial EEPROM
Your Part Number
6,217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.503 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.498 |
| 25+ | $0.492 |
| 50+ | $0.475 |
| 100+ | $0.459 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA010AT-I/OTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel72J3622
Re-Reel35M0796RL
Cut Tape35M0796
Product Range1Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency10MHz
Clock Frequency Max10MHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Kbit
Memory Configuration
128 x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
1Kbit
EEPROM Memory Configuration
128 x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
Memory Case Style
SOT-23
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 25AA010AT-I/OT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
