
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25AA02E48T-I/OTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel28X4158 Re-Reel45P4905RL Cut Tape45P4905 |
| Product Range | 2Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.805 | $0.80 |
| Total Price | $0.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.805 |
| 50+ | $0.704 |
| 100+ | $0.583 |
| Quantity | Price |
|---|---|
| 3000+ | $0.518 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25AA02E48T-I/OTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel28X4158 Re-Reel45P4905RL Cut Tape45P4905 |
| Product Range | 2Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 2Kbit |
| Memory Size | 2Kbit |
| IC Interface Type | SPI |
| EEPROM Memory Configuration | 256 x 8bit |
| Memory Configuration | 256 x 8bit |
| Interfaces | SPI |
| Memory Interface Type | Serial SPI |
| Clock Frequency | 10MHz |
| Clock Frequency Max | 10MHz |
| IC Case / Package | SOT-23 |
| Memory Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2Kbit SPI Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 25AA02E48T-I/OT is a 2kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with EUI-48™ Node identity. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored with the exception of chip select, allowing the host to service higher priority interrupts.
- Pre-programmed globally unique, 48-bit node address
- Compatible with EUI-48™ and EUI-64™
- 10MHz Maximum clock frequency
- Low-power CMOS technology
- Write page mode
- Sequential read
- Self-timed erase and write cycles 5ms maximum
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- High reliability
- Endurance - 1000000 erase/write cycles
- Data retention - <gt/>200 years
- ESD protection - 4000V
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
| Memory Density | 2Kbit |
|---|---|
| IC Interface Type | SPI |
| Memory Configuration | 256 x 8bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency Max | 10MHz |
| Memory Case Style | SOT-23 |
| Supply Voltage Min | 1.8V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 2Kbit |
|---|---|
| EEPROM Memory Configuration | 256 x 8bit |
| Interfaces | SPI |
| Clock Frequency | 10MHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 2Kbit SPI Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
