Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.496 | $0.50 |
| Total Price | $0.50 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 50+ | $0.477 |
| 100+ | $0.467 |
| 250+ | $0.458 |
| 500+ | $0.448 |
| 1000+ | $0.439 |
| 2500+ | $0.429 |
| 5000+ | $0.420 |
| Quantity | Price |
|---|---|
| 3000+ | $0.494 |
| 9000+ | $0.484 |
| 15000+ | $0.474 |
Product Information
Product Overview
The 25AA02UIDT-I/OT is a 2kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with a preprogrammed, 32-bit unique ID serial number. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- 10MHz Maximum clock frequency
- Low-power CMOS technology
- Write page mode
- Sequential read
- Self-timed erase and write cycles 5ms maximum
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- High reliability
- Endurance - 1000000 erase/write cycles
- Data retention - >200 years
- ESD protection - 4000V
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
2Kbit
2Kbit
256K x 8bit
Serial SPI
10MHz
SOT-23
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
SPI
256K x 8bit
Serial SPI
10MHz
SOT-23
6Pins
5.5V
-40°C
2Kbit Serial SPI EEPROMs
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
