Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25AA128-I/STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH1926
Product Range128Kbit SPI Serial EEPROM
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.390 |
| 100+ | $1.370 |
| 500+ | $1.340 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA128-I/STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH1926
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size128Kbit
Memory Density128Kbit
EEPROM Memory Configuration16K x 8bit
Memory Configuration16K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency10MHz
Clock Frequency Max10MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
128Kbit
EEPROM Memory Configuration
16K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Memory Density
128Kbit
Memory Configuration
16K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
