Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25AA512-I/P.Copy
Newark Part No.15AC5471
Product Range512Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 60+ | $2.830 |
Price for:Each
Minimum: 60
Multiple: 60
$169.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA512-I/P.Copy
Newark Part No.15AC5471
Product Range512Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Size512Kbit
IC Interface TypeSPI
Memory Configuration64K x 8bit
EEPROM Memory Configuration64K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max10MHz
Clock Frequency20MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
512Kbit
IC Interface Type
SPI
EEPROM Memory Configuration
64K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
20MHz
IC Case / Package
DIP
Supply Voltage Min
1.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Size
512Kbit
Memory Configuration
64K x 8bit
Interfaces
SPI
Clock Frequency Max
10MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 25AA512-I/P.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
