Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25AA640AT-I/MSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86W6598
Product Range64Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.912 |
| 5000+ | $0.894 |
| 7500+ | $0.876 |
| 12500+ | $0.856 |
| 25000+ | $0.838 |
| 62500+ | $0.820 |
| 125000+ | $0.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA640AT-I/MSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86W6598
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
IC Interface TypeSPI
Memory Density64Kbit
Memory Size64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency10MHz
Clock Frequency Max3MHz
IC Case / PackageMSOP
Memory Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
SPI
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Interfaces
SPI
Clock Frequency Max
3MHz
Memory Case Style
MSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
10MHz
IC Case / Package
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
