Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC320/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M6961
Product Range32Kbit SPI Serial EEPROM
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.961 |
| 10+ | $0.945 |
| 25+ | $0.929 |
| 50+ | $0.915 |
| 100+ | $0.902 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC320/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M6961
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size32Kbit
Memory Density32Kbit
EEPROM Memory Configuration4K x 8bit
Memory Configuration4K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency2MHz
Clock Frequency Max2MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range32Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
32Kbit
EEPROM Memory Configuration
4K x 8bit
Interfaces
SPI
Clock Frequency
2MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
32Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
32Kbit
Memory Configuration
4K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
2MHz
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Alternatives for 25LC320/SN
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
