Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC512-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17M3526
Product Range512Kbit SPI Serial EEPROM
Your Part Number
3,992 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.620 |
| 25+ | $2.580 |
| 50+ | $2.450 |
| 100+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC512-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17M3526
Product Range512Kbit SPI Serial EEPROM
Technical Datasheet
IC Interface TypeSPI
Memory Size512Kbit
Memory Density512Kbit
Memory Configuration64K x 8bit
EEPROM Memory Configuration64K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max20MHz
Clock Frequency20MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range512Kbit SPI Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
SPI
Memory Density
512Kbit
EEPROM Memory Configuration
64K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Size
512Kbit
Memory Configuration
64K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
20MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 25LC512-E/SN
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
