Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC640AT-E/STCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81AC5904RL
Cut Tape81AC5904
Product Range64Kbit SPI Serial EEPROM
Your Part Number
2,643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.966 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.966 |
| 50+ | $0.947 |
| 100+ | $0.928 |
| 250+ | $0.907 |
| 500+ | $0.888 |
| 1000+ | $0.869 |
| 2500+ | $0.850 |
| 5000+ | $0.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC640AT-E/STCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81AC5904RL
Cut Tape81AC5904
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size64Kbit
Memory Density64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency10MHz
Clock Frequency Max5MHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
10MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
SPI
Clock Frequency Max
5MHz
Memory Case Style
TSSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
