Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No2ASC-12A1HPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AH6945
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $155.300 |
| 5+ | $149.670 |
| 10+ | $144.040 |
| 25+ | $138.410 |
Price for:Each
Minimum: 1
Multiple: 1
$155.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No2ASC-12A1HPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AH6945
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleModule
No. of Pins-
IC Case / PackageModule
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current10A
Sink Current10A
Supply Voltage Min14V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay250ns
Output Delay250ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
Module
IC Case / Package
Module
Input Type
Non-Inverting
Sink Current
10A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
250ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
-
IC Mounting
Through Hole
Source Current
10A
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
250ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
