Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No2ASC-17A1HPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71AH6946
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $200.580 |
| 5+ | $189.440 |
| 10+ | $178.300 |
| 25+ | $167.160 |
Price for:Each
Minimum: 1
Multiple: 1
$200.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No2ASC-17A1HPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71AH6946
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeSiC MOSFET
Driver Case Style-
No. of Pins-
IC Case / Package-
IC MountingThrough Hole
Input TypeInverting
Source Current-
Sink Current-
Supply Voltage Min14V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2ASC-17A1HP
1 Product Found
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
-
IC Case / Package
-
Input Type
Inverting
Sink Current
-
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
-
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
SiC MOSFET
No. of Pins
-
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
