Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $93.980 |
Price for:Each
Minimum: 1
Multiple: 1
$93.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No62EM1-00001
Newark Part No.72AH9891
Technical Datasheet
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleModule
No. of Pins-
Product Range-
IC Case / PackageModule
Input TypeNon-Inverting
Source Current20A
Sink Current20A
Supply Voltage Min14V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay250ns
Output Delay250ns
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Configuration
High Side and Low Side
Driver Case Style
Module
Product Range
-
Input Type
Non-Inverting
Sink Current
20A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
250ns
Power Switch Type
MOSFET
No. of Pins
-
IC Case / Package
Module
Source Current
20A
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
250ns
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability