Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93C46A-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C7592
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
974 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 10+ | $0.369 |
| 100+ | $0.321 |
| 500+ | $0.301 |
| 1000+ | $0.295 |
| 2500+ | $0.289 |
| 10000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93C46A-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C7592
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
IC Interface TypeMicrowire
EEPROM Memory Configuration128 x 8bit
Memory Configuration128 x 8bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency3MHz
Clock Frequency Max3MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Alternatives for 93C46A-I/SN
1 Product Found
Technical Specifications
Memory Density
1Kbit
IC Interface Type
Microwire
Memory Configuration
128 x 8bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
3MHz
Memory Case Style
SOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
Microwire
Clock Frequency
3MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
