Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93C46BT-I/OTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92C7609
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.282 |
| 6000+ | $0.277 |
| 9000+ | $0.270 |
| 15000+ | $0.265 |
| 30000+ | $0.260 |
| 75000+ | $0.253 |
| 150000+ | $0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$846.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93C46BT-I/OTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92C7609
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
IC Interface TypeMicrowire
Memory Density1Kbit
Memory Size1Kbit
Memory Configuration64 x 16bit
EEPROM Memory Configuration64 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max3MHz
Clock Frequency3MHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
Microwire
Memory Size
1Kbit
EEPROM Memory Configuration
64 x 16bit
Interfaces
Microwire
Clock Frequency
3MHz
IC Case / Package
SOT-23
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
1Kbit
Memory Configuration
64 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
3MHz
Memory Case Style
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
