
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 93LC56BT-I/OTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel30H4760RL Cut Tape30H4760 |
| Product Range | 2Kbit Microwire Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.467 | $0.47 |
| Total Price | $0.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 50+ | $0.409 |
| 100+ | $0.339 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 93LC56BT-I/OTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel30H4760RL Cut Tape30H4760 |
| Product Range | 2Kbit Microwire Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 2Kbit |
| IC Interface Type | Microwire |
| Memory Density | 2Kbit |
| Memory Configuration | 128 x 16bit |
| EEPROM Memory Configuration | 128 x 16bit |
| Memory Interface Type | Serial Microwire |
| Interfaces | Microwire |
| Clock Frequency Max | 2MHz |
| Clock Frequency | 3MHz |
| IC Case / Package | SOT-23 |
| Memory Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2Kbit Microwire Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 93LC56BT-I/OT is a 2kb low-voltage Microwire-compatible serial Electrically Erasable PROM (EEPROM), word-selectable device such as the 93AA56C, 93LC56C or 93C56C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX56A devices are available, while the 93XX56B devices provide dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.
- Low-power CMOS technology
- 128 x 16-bit organization (no ORG)
- Self-timed erase/write cycles (including auto-erase)
- Automatic erase All (ERAL) before write all (WRAL)
- Power-on/off data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal (ready/busy)
- Sequential read function
- 1,000,000 Erase/write cycles
- <gt/>200-year Data retention
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Memory Size | 2Kbit |
|---|---|
| Memory Density | 2Kbit |
| EEPROM Memory Configuration | 128 x 16bit |
| Interfaces | Microwire |
| Clock Frequency | 3MHz |
| Memory Case Style | SOT-23 |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| IC Interface Type | Microwire |
|---|---|
| Memory Configuration | 128 x 16bit |
| Memory Interface Type | Serial Microwire |
| Clock Frequency Max | 2MHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 2Kbit Microwire Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
