Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93LC66C-I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95M3418
Product Range4Kbit Microwire Serial EEPROM
Your Part Number
587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.663 |
| 10+ | $0.580 |
| 100+ | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC66C-I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95M3418
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size4Kbit
Memory Density4Kbit
EEPROM Memory Configuration512 x 8bit / 256 x 16bit
Memory Configuration512 x 8bit / 256 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency Max3MHz
Clock Frequency3MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
4Kbit
EEPROM Memory Configuration
512 x 8bit / 256 x 16bit
Interfaces
Microwire
Clock Frequency Max
3MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
4Kbit
Memory Configuration
512 x 8bit / 256 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
3MHz
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
