
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | A2F500-DEV-KIT-2Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 33AJ1699 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,057.950 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | A2F500-DEV-KIT-2Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 33AJ1699 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | A2F500M3G |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | A2F500M3G-FGG484 |
| Kit Contents | SmartFusion Dev Board A2F500M3G-FGG484, LCPS, 5V Pwr Supply w/Adaptors, USB Cable, Quickstart Card |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A2F500-DEV-KIT-2 is a SmartFusion development kit. It offers a full-featured development board so you can try the world's only FPGA with hard ARM ® CortexTM-M3 and programmable analog. The device contains on-chip flash and SRAM memory, as well as additional off-chip memory on the board. The board can communicate via Ethernet and HyperTerminal. The board also contains LEDs, switches, and extensive analog experimentation, including voltage rail monitoring, current POT, temperature diodes and voltage sweeping using active bipolar prescalers (ABPS). Networking interfaces include Ethernet PHY, CAN, UART, and RS485. The kit is supported by Libero SoC Design Software, Microchip's design software for flash-based FPGAs and SoC FPGAs.
- A2F500M3G-FGG484: 500,000 System FPGA gates, 512kB flash memory, 64kB SRAM
- Peripherals include Ethernet, DMAs, I2Cs, UARTs, timers, ADCs, DACs and additional analog resources
- Interfaces: programming connection for program and debug from Microchip's design tools
- RVI header for application programming and debug from either Keil or IAR Systems
- Mixed-signal header for daughter card support, USB-to-UART connection to UART-0 for HyperTerminal ex
- DB9 connector for RS485 UART-1 and two DB9 connectors for CAN ports
- RJ45 connector for 10/100 Ethernet (on-chip MAC and external PHY)
- IGLOO PLUS expansion header for I/O expansion (for routing through the EMC I/Os)
- A2F500 connector provides access to additional digital I/Os available in the A2F500 device
- I2C headers, SPI headers, DirectC header
Contents
SmartFusion development board with SmartFusion A2F500M3G-FGG484 device, Low-cost programming stick (LCPS), 5V power supply with international adapters, USB 2.0 A to mini-B cable, Quickstart card.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | A2F500M3G |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | SmartFusion Dev Board A2F500M3G-FGG484, LCPS, 5V Pwr Supply w/Adaptors, USB Cable, Quickstart Card |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | A2F500M3G-FGG484 |
| Product Range | - |
Technical Docs (2)
Alternatives for A2F500-DEV-KIT-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
