
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 5+ | $18.350 |
| 10+ | $18.120 |
| 25+ | $17.830 |
| 50+ | $17.820 |
| 100+ | $17.810 |
| 250+ | $17.800 |
Product Information
Product Overview
A3P125-TQG144 ProASIC3, the third-generation family of Microsemi flash FPGAs, offers performance, density, and features beyond those of the ProASICPLUS® family. Nonvolatile flash technology gives ProASIC3 devices the advantage of being a secure, low power, single-chip solution that is instant on. ProASIC3 is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3 devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The A3P125 device has no PLL or RAM support. ProASIC3 devices have up to 1 million system gates, supported with up to 144 kbits of true dual-port SRAM and up to 300 user I/Os. ProASIC3 devices support the ARM Cortex-M1 processor.
- 125,000 system gates
- Thin quad flat pack (0.019inch pitch)
- Commercial application (temperature range) (0°C to +85°C junction temperature)
- 1,024 typical equivalent macrocells
- 96 maximum user I/Os, 2 I/O banks, secure (AES) ISP
- 1Kbits FlashROM, 36Kbits RAM (1,024 bits)
- ARM processor support in ProASIC3 FPGAs
- Segmented, hierarchical routing and clock structure
- Core voltage for low power, support for 1.5V-only systems, low impedance flash switches
- IEEE 1149.1 (JTAG) boundary scan test, pin-compatible packages across the ProASIC3 family
Notes
Device does not include license to implement IP based on the cryptography research, Inc. (CRI) patent portfolio.
Technical Specifications
Flash based FPGA
TQFP
-
130nm (CMOS)
0°C
ProASIC3 A3P125
MSL 3 - 168 hours
PLL
1.425V
3.3V
100I/O's
1024Macrocells
350MHz
1024Logic Cells
144Pins
100I/O's
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
1.575V
ProASIC3
TQFP
-
-
36Kbit
Technical Docs (2)
Alternatives for A3P125-TQG144
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
