Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC002014Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58T8796
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.590 |
Price for:Each
Minimum: 1
Multiple: 1
$33.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC002014Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58T8796
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.2W
Output Voltage - Output 19VDC
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 220V AC
Product Range-
External WidthEU, US
Plug TypeEU, US
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.2W
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
Plug Type
EU, US
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
110V AC to 220V AC
External Width
EU, US
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
