
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164125Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26M8813 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.040 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164125Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26M8813 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC18, PIC24 |
| Silicon Core Number | PIC18F |
| Silicon Family Name | PICtail |
| For Use With | PIC16/18 Evaluation Boards |
| Kit Contents | PICtail Plus Daughter Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AC164125 is a speech playback PICtail plus daughter board for evaluation and development of speech recording and playback applications using adaptive differential Pulse code modulation (ADPCM). The daughter board is designed to interface with both the PICtail interface and many PIC16 and PIC18 evaluation boards and the PICtail Plus card edge connector used on PIC24 and dsPIC evaluation boards. To get started, an HPC or PIC18 explorer board with a PIC18F87J1x or PIC18F8722 microcontroller, or an explorer 16 development board with a PIC24F microcontroller is needed. The headers on the speech Playback PICtail plus daughter board allow insertion in the development boards in only one orientation. The demonstration software implements a talking thermometer using the TC74 temperature sensor on the HPC explorer board, PIC18 explorer board or the TC1047A temperature sensor on the explorer 16 development board.
- 3V or 5V operation
- Potentiometer for volume control
- Fourth order low pass filter
- Shutdown control of power amplifier
- On board 250 Kbit SPI serial EEPROM for voice storage
- Mono output via on board speaker or stereo output via headphones
Applications
Audio, Portable Devices
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC18, PIC24 |
| Silicon Family Name | PICtail |
| Kit Contents | PICtail Plus Daughter Board |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | PIC18F |
| For Use With | PIC16/18 Evaluation Boards |
| Product Range | - |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
