Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164127-8Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47T4545 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $537.930 |
Price for:Each
Minimum: 1
Multiple: 1
$537.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164127-8Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47T4545 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | PICtail |
| For Use With | Microchip 16 and 32-bit Microcontrollers |
| Kit Contents | Eval Board AC164127 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AC164127-8 is a graphics display truly 5.7inch 640 x 480 demonstration board for evaluating graphic display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the LCD controller boards.
- TFT Display with 24bit parallel RGB interface and 4 wire, resistive touch interface
- Resistive touch controller (AR1020) interfaced to the MCU through the SPI module
- Additional direct interface to MCU for 4 wire resistive touch signals
Applications
Imaging, Video & Vision
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | PICtail |
| Kit Contents | Eval Board AC164127 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | - |
| For Use With | Microchip 16 and 32-bit Microcontrollers |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
