AC164130-2
Daughter Board, Connector to Explorer 16 Development Board & PIC18 Explorer Board, CAN & LIN

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164130-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 41T3650 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $93.520 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164130-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 41T3650 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC, dsPIC |
| Core Sub-Architecture | PIC24, dsPIC33 |
| Silicon Core Number | - |
| Silicon Family Name | PICtail |
| For Use With | DM183032 & DM240001 Dev Boards |
| Kit Contents | Daughter Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AC164130-2 is a CAN/LIN PICtail (Plus) daughter board. This board is compatible with both the Explorer 16 Development Board and the PIC18 Explorer Board to facilitate rapid implementation and evaluation of applications that use Controller Area Network (CAN) and Local Interconnect Network (LIN) interfaces and are implemented on dsPIC33F Digital Signal Controllers, PIC24 16bit microcontrollers and PIC18 8bit microcontrollers. It offers two interfaces: one for a CAN bus and one for a LIN bus. Both interfaces can be used simultaneously. Appropriate bus transceivers on the CAN/LIN/J2602 PICtail (Plus) Daughter Board complete the physical layer requirements of the CAN and LIN bus protocols. In both cases, communication is driven by the dsPIC33F, PIC24 or PIC18 device on its respective development board.
- Connector to Explorer 16 Development Board and PIC18 Explorer Board
- Two CAN communication channels interfacing to ECAN module
- Two LIN communication channels interfacing to UART module
Applications
Automotive, Communications & Networking
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC24, dsPIC33 |
| Silicon Family Name | PICtail |
| Kit Contents | Daughter Board |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC, dsPIC |
|---|---|
| Silicon Core Number | - |
| For Use With | DM183032 & DM240001 Dev Boards |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
