AC164131
USB PICtail Plus Daughter Board, Evaluate 16 and 32bit USB Products, Embedded Host and On-The-Go

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164131Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 88M9288 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $122.450 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164131Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 88M9288 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | Explorer 16 Development Board |
| Kit Contents | Board only |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AC164131 an USB PICtail Plus Daughter Board is a USB demonstration board for evaluating 16 and 32bit USB product lines using the Explorer 16 development board. This module enables USB hardware connectivity when using an Explorer 16 and USB capable plug in module. Provides support for USB device, host, and on the go development. To get started, an Explorer 16 Development Board is required. The USB PICtail Plus Daughter Board can be attached to Explorer 16 Development Board, either through the J5 connector, or by attaching to the edge of the Explorer 16 via the horizontal PICtail Plus Daughter Board connection interface. The USB PICtail Plus Daughter Board is capable of sourcing 100mA to VBUS when operating as an embedded host or in OTG mode. If the desired application requires more than 100mA for an embedded host application, then a +5V power supply must be attached to the +5V rail of the Explorer 16. OTG applications are limited to sourcing 100mA on VBUS.
- Example circuits for USB device, embedded host and On-The-Go (OTG)
- Both horizontal and vertical PICtail Plus daughter board connection interfaces
- There are four jumpers on the board to select the operational mode and optional features
Applications
Embedded Design & Development
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Board only |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | - |
| For Use With | Explorer 16 Development Board |
| Product Range | - |
Alternatives for AC164131
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
