
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164138-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25T5868 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.070 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164138-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25T5868 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC18 |
| Silicon Core Number | DM183032 |
| Silicon Family Name | PICDEM |
| For Use With | Microchip DM183032 Explorer Board, Wireless Protocol |
| Kit Contents | Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AC164138-1 is a demonstration and development daughter board for MRF89XAM8A ultra low power sub GHz surface mount transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The MRF89XAM8A module operates in the European 863MHz to 870MHz frequency band and is ETSI compliant.The module is surface mounted to a PICtail/PICtail Plus daughter board that plugs into multiple Microchip demonstration and development boards like the PICDEM PIC18 explorer board (DM183032) for 8bit microcontroller development, or the Explorer 16 development board (DM240001) for 16bit microcontroller development. The MRF89XAM8A is a perfect solution for low cost, low power, complete embedded wireless applications.
- The module interfaces to PIC MCU through a 3 wire serial SPI interface, 2 chip selects, 2 interrupts
- The module designed from the MRF89XA integrated ultra low power, sub GHz transceiver IC
- Compatible with (PIC16, PIC18, PIC24, dsPIC33 and PIC32) MCU's
- Supports proprietary sub GHz wireless protocols
- Conforms to the ETSI standards EN 300 220-2 V2.3.1 , EN 301 489-3 V1.4.1
- Compatible with microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
Applications
Communications & Networking, Wireless, Embedded Design & Development
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC18 |
| Silicon Family Name | PICDEM |
| Kit Contents | Board |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | DM183032 |
| For Use With | Microchip DM183032 Explorer Board, Wireless Protocol |
| Product Range | - |
Technical Docs (2)
Alternatives for AC164138-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
