
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164160Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 74AC8060 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.920 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC164160Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 74AC8060 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | ATmega |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | ATMEGA4808 |
| Kit Contents | IoT Evaluation Board ATMEGA4808 |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
AVR-IOT WG development board compact and inexpensive evaluation and development board to demonstrate easy and secure connection to the Google Cloud. It combines a powerful 8bit ATmega4808 MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller to connect embedded application to Google’s Cloud IoT core platform. The MCU comes preloaded with a firmware image that enables to quickly connect and send data to the Google Cloud IoT platform using the on-board temperature and light sensors. Once you are ready to build your own custom design you can easily generate code using the free software libraries in Atmel START or MPLAB Code Configurator (MCC). It is suitable for use in Smart home, building automation (intelligent lighting, access control, climate control, energy saving), Smart cities (air quality, traffic forecasts, traffic modulation), health (blood pressure, heart rate, oxygen level).
- ATmega4808 microcontroller (4 user LED’s, 2 buttons, mikroBUS header footprint, TEMT6000 sensor)
- WINC1510 Wi-Fi module
- On-board nEDBG debugger
- 1 green board power and status LED, programming and debugging, virtual COM port, 2 DGI GPIO lines
- 30 seconds set up Google Cloud experience
- Graphical Microchip Code Configuration (MCC) support
- Direct connection to the Google Cloud, pre-provisioned with free sandbox account
- mikroBUS™ connector provides access to 500+ additional sensors and actuators
- USB and battery powered (USB mass storage interface allows easy (drag and drop) updates)
- Integrated Li-ion/LiPo battery charger
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | ATmega |
| Core Sub-Architecture | - |
| Kit Contents | IoT Evaluation Board ATMEGA4808 |
| SVHC | No SVHC (10-Jun-2022) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATMEGA4808 |
| Product Range | - |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
