Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC164321Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.06J2429
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.740 |
Price for:Each
Minimum: 1
Multiple: 1
$302.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164321Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.06J2429
Technical Datasheet
Accessory TypePM3 Socket Module for 6L SOT-23
For Use WithPIC10F200/202/204/206, 6-SOT-23
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC164321 is an MPLAB PM3 socket module for 6L SOT-23 package. This MPLAB PM3 socket module is to be used with the MPLAB PMD3 device programmer (DV007004). The AC164321 PM3 socket module is designed to fit the SOT-23 package of the PIC10F family of devices.
Applications
Embedded Design & Development
Technical Specifications
Accessory Type
PM3 Socket Module for 6L SOT-23
Features
Socket Module is Designed to fit the SOT-23 Package of the PIC10F Family of Device
SVHC
No SVHC (04-Feb-2026)
For Use With
PIC10F200/202/204/206, 6-SOT-23
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
